Sealey QBC300 Quick Bar Clamp 300mm

MPN
QBC300
Brand
Sealey
EAN-13
5051747951686
Order Code
89-9933
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty bar clamp and spreader fitted with textured TPR grip for improved ergonomics and suitable for one-handed operation. Features quick change screw to switch between clamp and spreader functions. Full faced pads provide even distribution of pressure. Features a maximum clamping force of up to 150kg. Fitted with strengthened carbon steel bar minimising bending.
  • Heavy-duty bar clamp and spreader fitted with textured TPR grip for improved ergonomics and suitable for one-handed operation.
  • Features quick change screw to switch between clamp and spreader functions.
  • Full faced pads provide even distribution of pressure.
  • Features a maximum clamping force of up to 150kg.
  • Fitted with strengthened carbon steel bar minimising bending.
  • Length: 300mm.
  • Model No. QBC300
Type Quick bar clamp
Jaw Opening 150kg
Capacity 300mm(12")
Length 300mm
Lifetime Warranty No
Nett Weight 0.75kg
Throat 93mm

Reviews

Be the first to submit a review

Trustpilot