Sealey Clamps

Sealey Brand: Sealey

A range of quick lever clamps from Sealey with a die-cast aluminium and forged steel construction, featuring a unique clamping design. Fitted with an adjustable clamping strength control ideal for clamping softer materials such as pine. Features a strengthened carbon steel bar minimizing bending. Maximum clamping force of up to 300kg. Fitted with full face pads for even pressure distribution.

Description Image Product Buy Pricing (Ex VAT) Type Capacity Length Maximum Jaw Opening Nett Weight Throat Jaw Opening Lifetime Warranty
Sealey QBC150 Quick Bar Clamp 150mm
Sealey QBC150 Quick Bar Clamp 150mm
Standard range
Order code: 89-9931
MPN: QBC150

Despatched within 2 working days - 100 in stock
1+ £21.33
Price per unit Ex VAT
Quick bar clamp 150mm(6") 150mm 0.63kg 93mm 150kg No
Sealey QBC300 Quick Bar Clamp 300mm
Sealey QBC300 Quick Bar Clamp 300mm
Standard range
Order code: 89-9933
MPN: QBC300

Despatched within 2 working days - 100 in stock
1+ £23.06
Price per unit Ex VAT
Quick bar clamp 300mm(12") 300mm 0.75kg 93mm 150kg No
Sealey RC50 Ratchet Clamp 45mm
Sealey RC50 Ratchet Clamp 45mm
Standard range
Order code: 89-9934
MPN: RC50

Despatched within 2 working days - 100 in stock
1+ £14.00
Price per unit Ex VAT
Ratchet clamp 50mm 45mm 0.23kg 150kg No

Trustpilot