Sealey QBC1502 Quick Bar Clamp Set 150mm 2pc

MPN
QBC1502
Brand
Sealey
EAN-13
5054630192760
Order Code
94-6201
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Heavy-duty bar clamp and spreader fitted with textured TPR grip for improved ergonomics and suitable for one-handed operation. Features quick change screw to switch between clamp and spreader functions. Full faced pads provide even distribution of pressure. Features a maximum clamping force of up to 150kg. Fitted with strengthened carbon steel bar minimising bending.
  • Heavy-duty bar clamp and spreader fitted with textured TPR grip for improved ergonomics and suitable for one-handed operation.
  • Features quick change screw to switch between clamp and spreader functions.
  • Full faced pads provide even distribution of pressure.
  • Features a maximum clamping force of up to 150kg.
  • Fitted with strengthened carbon steel bar minimising bending.
  • Length: 150mm.
  • Throat: 93mm. Package includes:
  • QBC150 - 150mm Quick Bar Clamp (x2)
  • Model No. QBC1502
Type Quick bar clamp
Capacity 150mm(6")
Throat 93mm

Reviews

Be the first to submit a review

Trustpilot