Sealey QAV200 Vice 200mm Quick Action Cast Iron

MPN
QAV200
Brand
Sealey
EAN-13
5051747940765
Order Code
89-9911
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £232.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Time-saving bench mounting swivel base vice with cast iron body. Features a side lever for engaging/disengaging main clamp, enabling quick-slide action to and from workpiece. Includes both, replaceable serrated steel jaws and pipe clamping jaws, with a heavy-duty anvil at the back.
  • Time-saving bench mounting swivel base vice with cast iron body.
  • Side lever engages/disengages main clamp, enabling quick-slide action.
  • Replaceable serrated steel jaws.
  • Pipe clamping jaws.
  • Heavy-duty anvil.
  • 2 Year guarantee*.
  • Model No. QAV200



Type Bench Vice
Jaw Width 200mm
Clamping Force kg/m² 4000
Jaw Opening 254mm
Lifetime Warranty No
Nett Weight 32.7kg
Overall Height 265mm

Reviews

Be the first to submit a review

Trustpilot