Sealey PTCQCBP75 Quick Change Backing Pad Ø75mm 1/4"UNC

Order Code:

89-8332

Brand: Sealey MPN: PTCQCBP75 EAN-13: 5051747652170
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Backing pad for use with 75mm quick-change sanding discs and preparation pads. Suitable for use with Sealey and other leading makes of air mini sanders.

Model NoPTCQCBP75
Nett Weight:0.00Kg
Pad Size:Ø75mm
Thread Size:1/4"UNC

Type Backing pad
Disc Diameter 75mm
Pad Diameter 75mm
Lifetime Warranty No
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot