Sealey PTCQCBP50 Quick Change Backing Pad Ø50mm 1/4"UNC

Order Code:

89-8331

Brand: Sealey MPN: PTCQCBP50 EAN-13: 5051747652187
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 100 despatched in 2 working days

Backing pad for use with 50mm quick-change sanding discs and preparation pads. Suitable for use with Sealey and other makes of mini air sanders.

Model NoPTCQCBP50
Nett Weight:0.04Kg
Pad Size:Ø50mm
Thread Size:1/4"UNC

Type Backing pad
Disc Diameter 50mm
Pad Diameter 50mm
Lifetime Warranty No
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot