Sealey PTCBPV4 Hook and Loop Backing Pad 80mm x M14

MPN
PTCBPV4
Brand
Sealey
EAN-13
5024209628679
Order Code
89-2146
Country of Origin
United Kingdom

Discontinued


Versatile backing pad, Ø75mm with M14 thread, to accept interchangeable, Ø80mm hook-and-loop backed buffing and polishing foam heads.

Model NoPTCBPV4
Nett Weight:0.04Kg
Pad Size:Ø75mm
Suitability:n/a
Thread Size:M14 x 2mm

Type Backing pad
Nett Weight 0.04kg
Pad Size Ø75mm
Thread Size M14 x 2mm

Trustpilot