Sealey PTC75VA Hook and Loop Backing Pad 75mm x 1/4"unc

MPN
PTC75VA
Brand
Sealey
EAN-13
5024209936217
Order Code
89-5385
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.45 £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Soft and flexible edges for extra accessibility. Suitable for Ø75mm abrasive discs.
  • Diameter: Ø71mm, Thread: 1/4""UNC.
  • Compatible with Ø75mm Hook-and-Loop Discs.
  • Model No. PTC75VA
Type Backing pad
Nett Weight 0.02kg
Pad Size Ø71mm
Suitability Ø75mm Hook-and-Loop Papers
Thread Size 1/4"UNC

Reviews

Be the first to submit a review

Trustpilot