Sealey PTC115G12 Grinding Disc Ø115 x 6mm Ø22mm Bore - Pack of 12

MPN
PTC115G12
Brand
Sealey
EAN-13
5054630100369
Order Code
94-4863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide, depressed centre disc for electric and air tools. Suitable for metal grinding applications. Supplied in storage case of 12.
  • Aluminium oxide, depressed centre disc for electric and air tools.
  • Suitable for metal grinding applications.
  • Supplied in storage case of 12.
  • Model No. PTC115G12
Type Grinding Disc
Diameter Ø115 x 6mm
Bore Size 22mm
Quantity 12
Bore Ø22mm
Disc Size Ø115 x 6mm
Nett Weight 1.80kg

Reviews

Be the first to submit a review

Trustpilot