Sealey PTC01G Point Chisel with Grip 300mm

MPN
PTC01G
Brand
Sealey
EAN-13
5054511905762
Order Code
94-3988
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality drop-forged steel point chisel with octagonal shaft design. Black powder coated with polished tip for great resistance against corrosion. Fitted with comfort grip for greater comfort and control as well as protection against striking tools. Manufactured in accordance with BS 3066.
  • High quality drop-forged steel point chisel with octagonal shaft design.
  • Black powder coated with polished tip for great resistance against corrosion.
  • Fitted with comfort grip for greater comfort and control as well as protection against striking tools.
  • Manufactured in accordance with BS 3066.
  • Model No. PTC01G
Type Chisel
Blade Material Drop Forged Steel
Number of Pieces 1
Length 300mm
Nett Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot