Sealey PTC/CW115 Polycarbide Cup Wheel Ø115 x 13 x 22mm

MPN
PTC/CW115
Brand
Sealey
EAN-13
5054630470738
Order Code
89-7361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Abrasive wheel for use with Sealey and other leading makes of grinding and cutting power tools. For removal of paint/rust and other flaking materials when a less harsh abrasive is needed. For use with 115mm Sealey and other leading brands of angle grinders. Ideal rust removal, paint removal, surface preparation and other general cleaning applications. Made from black silicon carbide material attached to a backing plate.
  • Abrasive wheel for use with Sealey and other leading makes of grinding and cutting power tools.
  • For removal of paint/rust and other flaking materials when a less harsh abrasive is needed.
  • For use with 115mm Sealey and other leading brands of angle grinders.
  • Ideal rust removal, paint removal, surface preparation and other general cleaning applications.
  • Made from black silicon carbide material attached to a backing plate.
  • Model No. PTC/CW115
Diameter 115mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Depth 13mm
Lifetime Warranty No
Nett Weight 0.09kg
Size Ø115 x 13mm

Reviews

Be the first to submit a review

Trustpilot