Sealey PTC/3C Cutting Disc Ø75 x 2mm 10mm Bore

MPN
PTC/3C
Brand
Sealey
EAN-13
5024209142854
Order Code
89-2123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • General-purpose flat cutting disc.
  • Recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Model No. PTC/3C
Type Cutting Discs
Diameter Ø75 x 2mm
Bore Size 10mm
Quantity 1
Bore Ø10mm
Disc Size Ø75 x 2mm
Lifetime Warranty No
Nett Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot