Sealey PTC/30020C 300 x 3.2mm Flat Metal Cutting Disc 20mm Bore

MPN
PTC/30020C
Brand
Sealey
EAN-13
5054630117336
Order Code
94-6185
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General purpose flat metal cutting disc. Recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • General purpose flat metal cutting disc.
  • Recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Model No. PTC/30020C
Type Cutting Discs
Diameter Ø300mm(12") x 3.2mm
Bore Size 20mm
Quantity 1
Bore Ø20mm
Disc Size Ø300mm(12") x 3.2mm
Maximum RPM 5100RPM
Maximum RPM Rating 5100RPM
Nett Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot