Sealey PTC/230CT5 230 x 2mm Cutting Disc 22mm Bore - Pack of 5

MPN
PTC/230CT5
Brand
Sealey
EAN-13
5054630515507
Order Code
43-4637
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel. Pack of 5.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Suitable for cutting stainless steel.
  • Pack of 5.
  • Model No. PTC/230CT5
Type Cutting Discs
Diameter Ø230 x 2mm
Bore Size 22mm
Quantity 5
Bore Ø22mm
Disc Size Ø230 x 2mm
Maximum RPM 6650
Maximum RPM Rating 6650
Nett Weight 0.400kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot