Sealey PTC/230C Cutting Disc Ø230 x 3mm 22mm Bore

MPN
PTC/230C
Brand
Sealey
EAN-13
5024209305464
Order Code
89-2119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Model No. PTC/230C
Type Cutting Discs
Diameter Ø230 x 3mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø230 x 3mm
Lifetime Warranty No
Nett Weight 0.28kg

Reviews

Be the first to submit a review

Trustpilot