Sealey PTC/125CET Cutting Disc Ø125 x 1.2mm 22mm Bore

MPN
PTC/125CET
Brand
Sealey
EAN-13
5051747358706
Order Code
89-6360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Suitable for cutting stainless steel.
  • Model No. PTC/125CET
Type Cutting Discs
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø125 x 1.2mm
Lifetime Warranty No
Nett Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot