Sealey PTC/115MC Multipurpose Cutting Disc Ø115 x 1.6mm 22.2mm Bore

MPN
PTC/115MC
Brand
Sealey
EAN-13
5054511042443
Order Code
84-0669
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 100 despatched in 2 working days

Multipurpose cutting disc. Suitable for cutting mild steel, stainless steel (inox), UPVC, aluminium and masonry. Eliminates the need to change disc for different applications.
  • Ø115 x 1.6mm Universal Cutting Disc Ø22mm Bore.
  • Multipurpose cutting disc.
  • Suitable for cutting mild steel, stainless steel (inox), UPVC, aluminium and masonry.
  • Eliminates the need to change discs for different applications.
  • Model No. PTC/115MC
Type Cutting Discs
Diameter Ø115 x 1.6mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Depth 1.6mm
Disc Size Ø115 x 1.6mm
Lifetime Warranty No
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot