Sealey PTC/115CT Cutting Disc Ø115 x 1.6mm 22mm Bore

MPN
PTC/115CT
Brand
Sealey
EAN-13
5024209647267
Order Code
89-2111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Suitable for cutting stainless steel.
  • Model No. PTC/115CT
Type Cutting Discs
Diameter Ø115 x 1.6mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø115 x 1.6mm
Lifetime Warranty No
Nett Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot