Sealey PTC/100CT50 Cutting Disc Pack of 50 Ø100 x 1.6mm Ø16mm Bore

MPN
PTC/100CT50
Brand
Sealey
EAN-13
5054630101380
Order Code
94-4856
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel. Pack of 50.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Suitable for cutting stainless steel.
  • Pack of 50.
  • Model No. PTC/100CT50
Type Cutting Discs
Diameter 100mm
Bore Size 16mm
Quantity 5
Bore Ø16mm
Depth 1.6mm
Disc Size Ø100 x 1.6mm
Lifetime Warranty No
Nett Weight 1.5kg
Pack Qty 50

Reviews

Be the first to submit a review

Trustpilot