Sealey PTC/100CT Cutting Disc Ø100 x 1.6mm 16mm Bore

MPN
PTC/100CT
Brand
Sealey
EAN-13
5024209647151
Order Code
89-2107
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £0.690
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Suitable for cutting stainless steel.
  • Model No. PTC/100CT
Type Cutting Discs
Diameter Ø100 x 1.6mm
Bore Size 16mm
Quantity 1
Bore Ø16mm
Disc Size Ø100 x 1.6mm
Lifetime Warranty No
Nett Weight 0.028kg

Reviews

Be the first to submit a review

Trustpilot