Sealey PTC/100CET5 Cutting Disc Ø100 x 1.2mm 16mm Bore - Pack Of 5

MPN
PTC/100CET5
Brand
Sealey
EAN-13
5051747870079
Order Code
89-9432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Model No. PTC/100CET5
Type Cutting Discs
Diameter 100mm
Bore Size 16mm
Quantity 5
Bore Ø16mm
Depth 1.2mm
Disc Size Ø100 x 1.2mm
Lifetime Warranty No
Nett Weight 0.11kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot