Sealey PTB67506SS Rollcab 6 Drawer 675mm Stainless Steel Heavy-Duty

MPN
PTB67506SS
Brand
Sealey
EAN-13
5051747959385
Order Code
89-9993
Country of Origin
China
  • Not available for Export
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £690.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty welded steel construction for strength and durability. Anti-fingerprint stainless steel finish, both solvent and rust resistant. Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers. All drawers have full width sand blasted aluminium Lift & Latch drawer pulls, making access easy while preventing inadvertent opening when box is being moved. Tubular chrome plated exterior side handle. Non-slip drawer liners supplied for all drawers. Heavy-duty Ø125mm Mag style castors, two swivel with toe brakes and two fixed on rollcabs. Integral locking system locks all drawers with the turn of a key. Supplied with two keys. Use with Model No. PTB66004SS Topchest or as a standalone unit.
  • Heavy-duty welded steel construction for strength and durability.
  • Anti-fingerprint stainless steel finish, both solvent and rust resistant.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads, double sets on large drawers.
  • All drawers have full width, sand blasted aluminium Lift & Latch drawer pulls, making access easy while preventing inadvertent opening when box is being moved.
  • Tubular chrome plated exterior side handle.
  • Non-slip drawer liners supplied for all drawers.
  • Heavy-duty Ø125mm Mag style castors, two swivel with toe brakes and two fixed on rollcabs.
  • Integral locking system locks all drawers with the turn of a key.
  • Supplied with two keys.
  • Use with Model No. PTB66004SS Topchest or as a standalone unit.
  • Overall Size (W x D x H) - with handle; 761 x 460 x 1033mm, without handle; 676 x 460 x 1033mm.
  • 10 Year Guarantee*.
  • Model No. PTB67506SS
Type Stainless steel
Colour Grey
Number of Drawers 6
Large Drawer (x2) 560 x 385 x 135mm
Lifetime Warranty No
Medium Drawer (x3) 560 x 385 x 60mm
Nett Weight 63.66kg
Overall Size with handle; 761 x 460 x 1033mm, without handle; 676 x 460 x 1033mm
Width 675mm
X-Large Drawer (x1) 560 x 385 x 210mm

Reviews

Be the first to submit a review

Trustpilot