This topchest from Sealey has fully welded seams and no spot welds. Tough textured powder coat finish both solvent and rust resistant. Heavy-duty weather stripping of the front cover protects tools from dust and moisture. Tubular lock, supplied with 2 keys. Sturdy chrome plate handles, one either side. Gas strut raises front cover when unlatched. Lid secures tools in place when shut so nothing moves when being transported. For use with Model No. PTB67506 rollcab or can be stand alone.
- Supplied with 2 keys
- For use with Model No. PTB67506 rollcab or can be stand alone
- Overall size: 660 x 442 x 460mm (W x D x H)
- Manufacturer's part PTB660TR
| Type |
Heavy duty |
| Colour |
Black |
| Number of Drawers |
0 |
| Width |
660mm |