Sealey PT6100 Polyethylene Tubing 6mm x 100mtr Black

MPN
PT6100
Brand
Sealey
EAN-13
5054511070248
Order Code
84-0058
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Linear low density polyethylene tubing is suitable for a wide range of temperatures and pressure, has a broad chemical compatibility and is made from non-contaminating materials. Only black tubing should be installed in areas exposed to ultraviolet light.
  • LLDPE Tubing.
  • Size: Ø6mm.
  • Length: 100m.
  • Colour: Black.
  • Only black tubing should be installed in areas exposed to ultraviolet light.
  • Model No. PT6100
Type Polyethylene tube
Diameter 6mm
Length 100m
Colour Black
Lifetime Warranty No
Nett Weight 1.94kg
Pipe OD Ø6mm

Reviews

Be the first to submit a review

Trustpilot