Sealey PT10100 Polyethylene Tubing 10mm x 100mtr Black

MPN
PT10100
Brand
Sealey
EAN-13
5054511070262
Order Code
84-0060
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Linear low density polyethylene tubing is suitable for a wide range of temperatures and pressure, has a broad chemical compatibility and is made from non-contaminating materials. Only black tubing should be installed in areas exposed to ultraviolet light.
  • LLDPE Tubing.
  • Size: Ø10mm.
  • Length: 100m.
  • Colour: Black.
  • Only black tubing should be installed in areas exposed to ultraviolet light.
  • Model No. PT10100
Type Polyethylene tube
Diameter 10mm
Length 100m
Colour Black
Lifetime Warranty No
Nett Weight 4.99kg
Pipe OD Ø10mm

Questions

*Question functionality currently disabled
Question by: Product code: 84-0060

Q. Hello, Can you tell me the internal diameter of the tube please?

A. Hi Toby, thank you for your question. Sealey have advised that the inner diameter is approximately 7mm.

Reviews

Be the first to submit a review

Trustpilot