Sealey PRS5000 12/24V Premier RoadStart Jump Starter 5000A

MPN
PRS5000
Brand
Sealey
EAN-13
5054630420481
Order Code
94-6178
Country of Origin
Switzerland
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £815.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

High performance two 22Ah AGM batteries housed in robust anti-shock casing, specially formulated to jump-start engines up to 5L diesel and 8L petrol. Easy-to-read digital voltmeter which can also be used to check the voltage of the vehicle’s alternator. 0/12/24V Rotary switch for spark-free connection. Supplied with fully isolated industrial grade brass clamps with 100% pure copper cables. Reverse polarity alarm, both visual and audible and short circuit protection system. 12V Output socket can be used as a memory saver, as well as powering accessories such as mini compressors. Supplied with an automatic 15V 3A smart charger and maintainer.
  • High performance two 22Ah AGM batteries housed in robust anti-shock casing, specially formulated to jump-start engines up to 5L diesel and 8L petrol.
  • Easy-to-read digital voltmeter which can also be used to check the voltage of the vehicle’s alternator.
  • 0/12/24V Rotary switch for spark-free connection.
  • Supplied with fully isolated industrial grade brass clamps with 100% pure copper cables.
  • Reverse polarity alarm, both visual and audible and short circuit protection system.
  • 12V Output socket can be used as a memory saver, as well as powering accessories such as mini compressors.
  • Supplied with an automatic 15V 3A smart charger and maintainer.
  • 2 Year Guarantee*.
  • Model No. PRS5000
Type Jump Starter/Power Pack
12V Start Power (hp) 350 - 500
24V Start Power (hp) 500-700
Auxiliary Output 12V
Cable & Clamp Length 1.5m
Cold Cranking Amps 2000A(12V)/1000A(24V)
Integral Air Compressor No
Maximum Pressure N/A
Nett Weight 20.5kg
Peak Amps 5000A(12V)/2500A(24V)
Voltage 12/24V

Reviews

Be the first to submit a review

Trustpilot