Sealey PROSAF/24 Auto Electronics Protection Device 24V

MPN
PROSAF/24
Brand
Sealey
EAN-13
5024209248709
Order Code
89-2074
Country of Origin
Australia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Housed in tough composite case, this unit is designed to prevent damaging voltage spikes and surges reaching delicate vehicle electronics. Clips across the battery terminals and permits processes such as welding and plasma cutting to be carried out without the danger of damaging the vehicle’s onboard electronics. Fitting recommended before any routine workshop maintenance. Shows red light for fault. Fitted with heavy-duty, fully insulated battery clips.
  • Fits across battery to protect against voltage surges.
  • Ideal when welding, cutting and jump starting.
  • Protects coded radios, alarms, ECUs, fuel tank senders and much more.
  • Fitted with heavy-duty, fully insulated battery clips.
  • Model No. PROSAF/24
Type Auto electronics protection device
Nett Weight 0.45kg
System Voltage 24V
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot