Sealey PROJ/12/24 Booster Cables 7mtr 450amp 25mm² - 12/24V Elec Protection

MPN
PROJ/12/24
Brand
Sealey
EAN-13
5024209252942
Order Code
89-2072
Country of Origin
Australia
Qty Unit Price (Ex VAT)
1+ £206.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Surge and spike protection, fitted in-line with heavy-duty booster cables. Clever traffic-light LEDs show when protection is in place and it is safe to proceed jump-starting.
  • 25mm² x 7m.
  • Surge and spike protection fitted in-line with heavy-duty booster cables.
  • Clever traffic-light LEDs show when protection is in place and it is safe to proceed jump-starting.
  • Suitable for 12 and 24V systems.
  • Model No. PROJ/12/24
Type Jump Leads
Cable Section 25mm²
Capacity 450A
Length 7m
Nett Weight 4.70kg
System Voltage 12, 24V
Voltage 12, 24V

Reviews

Be the first to submit a review

Trustpilot