Sealey Premier AK9369 Ni-Fe Finish Water Pump Pliers 300mm

Order Code:

89-1345

Brand: Sealey MPN: AK9369 EAN-13: 5024209093682
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened, tempered and finished with Nickel-Ferrous coating for corrosion resistance. Groove joint adjustable head. Features double dipped non-slip foam grip for added comfort and control - even with greasy hands.

Model NoAK9369
Length:300mm
Maximum Jaw Capacity:70mm
Nett Weight:0.58Kg
Type:Water Pump

Type Water Pump
Jaw Capacity 70mm
Length 300mm
Lifetime Warranty Yes
Maximum Jaw Capacity 70mm
Nett Weight 0.58kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot