Sealey PPF30S Viking Floor Type Hydraulic Press 30 Tonne

MPN
PPF30S
Brand
Sealey
EAN-13
5054630134104
Order Code
94-6172
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1494.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel frame construction with handle operated hydraulic pump unit. Screw adjustable ram and adjustable work area with removable tray. Frame head fitted with ram pressure gauge. Winch assisted press table adjustment. Storage for press pins included in frame. Supplied with press pins, flat pressing plate/V-blocks.
  • Table Aperture: 150mm.
  • Working Table Width: 710mm.
  • Ram Stroke: 220mm.
  • Heavy-duty steel frame construction with handle operated hydraulic pump unit.
  • Screw adjustable ram and adjustable work area with removable tray.
  • Frame head fitted with ram pressure gauge.
  • Winch assisted press table adjustment.
  • Storage for press pins included in frame.
  • Supplied with press pins, flat pressing plate/V-blocks.
  • 5 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. PPF30S
Type Floor
Capacity 30tonne
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel n/a
Maximum Height - Ram to Table 850mm
Minimum Height - Ram to Table 25mm
Nett Weight 125.9kg
Operating Table Width 540mm
Overall Height 1800mm
Ram Diameter Ø103.2mm
Ram Stroke 220mm
Screw Extension 75mm
Table Aperture 150mm
Working Table Depth 166mm
Working Table Width 710mm

Reviews

Be the first to submit a review

Trustpilot