Sealey PPBSG Safety Guard for PPB15S

MPN
PPBSG
Brand
Sealey
EAN-13
5054630140631
Order Code
94-6168
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £121.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Lightweight steel frame with 4.8mm Polycarbonate screen. Adjustable guard protects the user and/or passer-by from being injured if workpiece is accidentally dislodged under load. Bolts onto either side of the table and features four height increments, allowing the workpiece to be placed onto table with no obstruction. One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Lightweight steel frame 4.8mm Polycarbonate screen.
  • Adjustable guard protects the user and/or passer-by from being injured if workpiece is accidentally dislodged under load.
  • Bolts onto either side of the table and features four height increments, allowing the workpiece to be placed onto table with no obstruction.
  • One-way spring loaded locking clips then allow the guard to be pulled up quickly and snap straight into position for full protection.
  • Model No. PPBSG
Type Safety guard
Capacity Not Applicable
Application(s) PPB15S
Nett Weight 3kg

Reviews

Be the first to submit a review

Trustpilot