Sealey PP40PLUS Plasma Inverter 40Amp with Compressor

MPN
PP40PLUS
Brand
Sealey
EAN-13
5054630440892
Order Code
94-2669
Country of Origin
China

Discontinued by Manufacturer


Features an integral compressor yet still lightweight weighing only 18.5kg. Inverter power supply fitted with plasma cutter control circuitry. With built-in 4m plasma torch, earth cable and 4m gas hose. Features an LED display for the current output and dial adjustment from 15-40A. Three indication lights show voltage input, amps output and thermal overload. Uses air to strike arc making it suitable for use near electrical equipment. Ideal for cutting steel, stainless steel, galvanized steel, aluminium, copper and brass.
  • Features an integral compressor yet still lightweight weighing only 18.5kg.
  • Inverter power supply fitted with plasma cutter control circuitry.
  • With built-in 4m plasma torch, earth cable and 4m gas hose.
  • Features LED display to show the current output and dial adjustment from 15-40A.
  • Three indication lights show voltage input, amps output and thermal overload.
  • Uses air to strike arc making it suitable for use near electrical equipment.
  • Ideal for cutting steel, stainless, galvanized steel, aluminium, copper and brass.
  • 230V Supply.
  • Model No. PP40PLUS
Absorbed Power 6.9kw
Accessories Yes
Air Pressure N/A
Air Requirements Integral Compressor.
Diffuser (Pack of 5) PP40PLUS.D (x5)
Duty Cycle 20% @ 40A 30% @ 35A , 60% @ 25A
Electrode, Short (Pack of 5) PP40PLUS.E (x5)
Insualtion F
Lifetime Warranty No
Max Cutting Thickness 10mm
Note *To achieve maximum power a 32A supply may be required.
Nozzle, Short (Pack of 5) PP40PLUS.N (x5)
Power Output 15-40A
Protection IP21S
Safety Cap (Pack of 2) PP40PLUS.SC (x2)
Supply 230V

Trustpilot