Sealey PP25E Plasma Cutter Inverter 25A

MPN
PP25E
Brand
Sealey
EAN-13
5054630397356
Order Code
43-4441
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £194.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Inverter power supply fitted with plasma cutter control circuitry. Ideal for cutting steel, stainless steel, aluminium and brass off a 13A supply. Lightweight unit fitted with a carry handle, making it ideal for the mobile technician and convenient to move around the workshop or garage. Features air pressure regulator and variable amp control. Supplied with a 2.5m plasma torch, 2m earth cable, 2m power cable. Maximum cutting thickness of 8mm.
  • Inverter power supply fitted with plasma cutter control circuitry.
  • Ideal for cutting steel, stainless steel, aluminium and brass off a 13A supply.
  • Lightweight unit fitted with a carry handle, making it ideal for the mobile technician and convenient to move around the workshop or garage.
  • Features air pressure regulator and variable amp control.
  • Supplied with a 2.5m plasma torch, 2m earth cable, 2m power cable.
  • Max. Cutting Thickness: 8mm.
  • Weight: 7.2kg.
  • Model No. PP25E
Mounting Type Other
Absorbed Power 4.6KVA
Air Requirements 130L/min
Duty Cycle 30% @ 25A 60% @ 20A 100% @ 15A
Insulation F
IP Rating IP21S
Max. Cutting Thickness 8mm
Nett Weight 7.2kg
Power Output 15-25A
Supply 230V
Type Inverters
Weight 5.9kg
Working Pressure 43.5psi

Reviews

Be the first to submit a review

Trustpilot