Sealey PP1 Auto Probe 6-24V

MPN
PP1
Brand
Sealey
EAN-13
5054511943863
Order Code
89-0386
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.00 £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A brilliant tool for the auto electrician and mechanic. Fitted with 4.8m cable allowing access to the rear of the vehicle and supplied with instructions. Carry out the following tests on systems from 6V up to 24V quickly and efficiently.
  • Fitted with 4.8m cable allowing access to the rear of the vehicle.
  • Just some of the tests, which can be done quickly and efficiently on systems from 6V up to 24V: - Cooling fan motors - Fuel pumps - Window/Sunroof motors - Relays and Lamps - Wiper motors
  • Model No. PP1



Type Auto probe
For Use With 6 to 24V
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot