Sealey POWERSTART500 Powerstart Emergency Power Pack 500hp Start 12/24v

MPN
POWERSTART500
Brand
Sealey
EAN-13
5024209618595
Order Code
89-2066
Country of Origin
Ireland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1531.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Heavy-duty steel case, high power US manufactured battery and industrial quality switchgear make this model suitable for starting most vehicles. Positive action power switch reduces risk of inadvertent damage by over-voltage. Heavy-duty copper cables provide efficient power transfer. Twin trips prevent damage to battery or internal circuitry. Easy-to-read LED battery indicator to IEC 51 provides fast indication of battery’s state of charge. Surge and spike suppressing circuitry reduces risk of damaging vehicle’s on-board electronics. Fitted with charge balance circuitry to provide even charge to integral batteries. Supplied with mains voltage recharge unit.

Model NoPOWERSTART500
Cable & Clamp Length:2m
Cable Section:35mm²
Cold Cranking Current (-18°C 30secs) 12V:700A
Cold Cranking Current (-18°C 30secs) 24V:350A
Cranking Current (20°C 5secs) 12V:1700A
Cranking Current (20°C 5secs) 24V:850A
Maximum Engine Size:500hp
Nett Weight:23.6kg
Peak Amps 12V:4400A
Peak Amps 24V:2200A
Voltage:12V/24V

Type Jump Starter/Power Pack
Cable & Clamp Length 2m
Cable Section 35mm²
Cold Cranking Amps 350A
Cranking Current (20°C 5secs) 850A
Current 4400A
Maximum Engine Size 500hp
Nett Weight 23.6kg
Peak Amps 2200A
Voltage 12V/24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot