Sealey PK500 Arbor Press 0.5tonne

MPN
PK500
Brand
Sealey
EAN-13
5054511107012
Order Code
94-2329
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cast steel frame with machined steel toothed arbor. 4-Position table with 10/15/20/32mm cut-outs for pressing operations. Throat Depth: 90mm. Max Table Height: 75mm. Suitable for repetitive manufacturing operations.
  • Cast steel frame with machined steel toothed arbor.
  • 4-Position table with 10/15/20/32mm cut-outs for pressing operations.
  • Throat Depth: 90mm.
  • Max. Table Height: 75mm.
  • Suitable for repetitive manufacturing operations.
  • Model No. PK500
Type Bench Type
Capacity 500kg
Maximum Distance Table to Piston 75mm
Nett Weight 7.68kg
Throat Depth 90mm

Reviews

Be the first to submit a review

Accessories


Trustpilot