Sealey PK2 Pocket Knife Locking

MPN
PK2
Brand
Sealey
EAN-13
5051747871182
Order Code
89-9482
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality stainless steel. Fully hardened and tempered for long-life. Dual fine edge and serrated stainless steel blade. Fitted with positive lock to prevent blade folding in use. Includes belt clip. Ideal for camping, gardening, fishing and various leisure activities.
  • Manufactured from high quality stainless steel.
  • Fully hardened and tempered for long-life.
  • Dual fine edge and serrated stainless steel blade.
  • Fitted with positive lock to prevent blade folding in use.
  • Includes belt clip.
  • Ideal for camping, gardening, fishing and various leisure activities.
  • Closed/Open Length: 90/160mm.
  • Lifetime guarantee*.
  • Model No. PK2
Type Pocket knife
Length 160mm
Lifetime Warranty Yes
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot