Sealey PFT15 On-Vehicle Hydraulic Brake Pipe Flaring Kit

MPN
PFT15
Brand
Sealey
EAN-13
5054511153316
Order Code
94-2593
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £299.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Produces accurate automotive SAE and DIN flares on Ø3/16", 4.75mm, 5mm and 6mm brake pipes. Ideal for splicing in replacement sections of brake pipe. Powerful, lever operated hydraulic ram makes it suitable for steel pipes. Features quick release chuck, twist lock die block housing for fast assembly and rotating hydraulic pipework to give easy-access in confined spaces.
  • Produces accurate automotive SAE and DIN flares on Ø3/16", 4.75mm, 5mm and 6mm brake pipes.
  • Ideal for splicing in replacement sections of brake pipe.
  • Powerful, lever operated hydraulic ram makes it suitable for steel pipes.
  • Features quick release chuck, twist lock die block housing for fast assembly and rotating hydraulic pipework to give easy-access in confined spaces.
  • Model No. PFT15
Contents Ø3/16, 5mm, 6mm SAE, Ø4.75mm, 5mm, 6mm DIN
Lifetime Warranty No
Nett Weight 3.93kg

Reviews

Be the first to submit a review

Trustpilot