Sealey PC42 Plastic Pipe Cutter 6-42mm

MPN
PC42
Brand
Sealey
EAN-13
5054630518577
Order Code
43-4720
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High-quality lightweight aluminium alloy body with a powder coat finish. Heat treated stainless steel cutting blade. Quick change blade system. Ratchet cutting action and one-hand release mechanism. Fitted with safety lock and comfort grip handles.
  • High-quality lightweight aluminium alloy body with a powder coat finish.
  • Heat treated stainless steel cutting blade.
  • Quick change blade system.
  • Ratchet cutting action and one-hand release mechanism.
  • Fitted with safety lock and comfort grip handles.
  • Capacity: Ø6-42mm.
  • Length: 235mm.
  • Lifetime guarantee*.
  • Model No. PC42
Type Pipe Tools
Cutting Capacity Ø6-42mm
Capacity Ø6-42mm
Length 235mm
Nett Weight 0.367kg

Reviews

Be the first to submit a review

Trustpilot