Sealey PC02 UV Paint Spray Gun Pot with Brass Fitting 600ml - Black

MPN
PC02
Brand
Sealey
EAN-13
5054630475153
Order Code
43-4784
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black plastic helps block out UV light for use with UV curing paints and primers. Brass fitting for the threaded feed joint for easy installation and secure connection 600ml Capacity for storing paint, ink, or various fluids. Compatible with most M16 x 1.5 threaded spray guns. Suitable for use with the following Sealey Spray Guns; S713G, S714G, S717G, S701G, HVLP741, HVLP742, HVLP01, SP01, LVLP01, HVLP05 and HVLP746.
  • Spray gun container constructed from durable plastic offering toughness and reliable functionality.
  • Black plastic helps block out UV light for use with UV curing paints and primers.
  • Brass fitting for the threaded feed joint for easy installation and secure connection.
  • 600ml Capacity for storing paint, ink, or various fluids.
  • Compatible with most M16 x 1.5 threaded spray guns.
  • Suitable for use with the following Sealey Spray Guns; S713G, S714G, S717G, S701G, HVLP741, HVLP742, HVLP01, SP01, LVLP01, HVLP05.
  • Model No. PC02
Type Spray Gun Accessories
Product Capacity 171g
Nett Weight 171g
Thread Size M16x1.5

Reviews

Be the first to submit a review

Trustpilot