Sealey PC01 Paint Spray Gun Pot with Brass Fitting 600ml - White

MPN
PC01
Brand
Sealey
EAN-13
5054630475078
Order Code
43-4440
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Features a brass fitting for the threaded feed joint, facilitating effortless installation and ensuring a secure connection and reliable functionality. Featuring a 600ml capacity, for storing paint, ink, or various fluids. It is compatible with most M16x1.5 threaded spray guns. Suitable for use with the following Sealey Spray Guns; S713G, S714G, S717G, S701G, HVLP741, HVLP742, HVLP01, SP01, LVLP01, HVLP05, S641G, S642G.
  • Spray gun container constructed from durable plastic offering toughness and reliable functionality.
  • Brass fitting for the threaded feed joint for easy installation and secure connection.
  • 600ml Capacity for storing paint, ink, or various fluids.
  • Compatible with most M16 x 1.5 threaded spray guns.
  • Suitable for use with the following Sealey Spray Guns; S713G, S714G, S717G, S701G, HVLP741, HVLP742, HVLP01, SP01, LVLP01, HVLP05, S641G, S642G.
  • Model No. PC01
Type Spray Gun Accessories
Product Capacity 171g
Applications S713G, S714G, S717G, S701G, HVLP741, HVLP742, HVLP01, SP01, LVLP01, HVLP05, S641G, S642g
Nett Weight 171g
Thread Size M16x1.5

Reviews

Be the first to submit a review

Trustpilot