Sealey PA08 Aluminium Paint Measuring Stick 5:1/5:3

MPN
PA08
Brand
Sealey
EAN-13
5054630232220
Order Code
94-6147
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal tool for measuring correct ratios as well as stirring. Double-side design has both 5:1 and 5:3 ratios. Stamped hole at top for convenient storage.
    Aluminium Paint Measuring Stick 5:1/5:3
  • Size: 350 x 30 x 2mm.
  • Model No. PA08
Connector Not Appliocable
Nett Weight 0.055kg

Reviews

Be the first to submit a review

Trustpilot