Sealey PA02 Body Filler Applicator Set 4pc

MPN
PA02
Brand
Sealey
EAN-13
5054511790498
Order Code
94-3971
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from stainless steel. Suitable for the application of body filler.
  • Manufactured from stainless steel.
  • Suitable for the application of body filler.
  • Widths: 50, 80, 100, 120mm.
  • Model No. PA02
Type Applicator
Blade Width 50, 80, 100, 120mm
Blade Width(s) 50, 80, 100, 120mm
Length 100mm
Nett Weight 0.100kg

Reviews

Be the first to submit a review

Trustpilot