Sealey NS121 Wedge 180 x 50 x 19mm - Non-Sparking

MPN
NS121
Brand
Sealey
EAN-13
5054511742930
Order Code
94-3968
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £84.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from Beryllium Copper. Precision cast.
  • Manufactured from Beryllium Copper.
  • Precision cast.
  • Lifetime guarantee*.
  • Model No. NS121
Type Wedge
Height 19mm
Length 180mm
Nett Weight 0.780kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot