Sealey NS092 Screwdriver Slotted 3 x 75mm Non-Sparking

MPN
NS092
Brand
Sealey
EAN-13
5054630443596
Order Code
94-0386
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from Beryllium Copper. Die forged. Contoured handles with soft grip to maximize comfort and control. Hanging hole for safe storage.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Contoured handles with soft grip to maximize comfort and control.
  • Hanging hole for safe storage.
  • Lifetime guarantee*.
  • Model No. NS092
Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Hanging hole for safe storage.
Height Safe No
Nett Weight 0.030kg
Non Sparking Yes
Size 3 x 75mm
Type Slotted

Reviews

Be the first to submit a review

Trustpilot