Sealey NS013 Combination Spanner 30mm - Non-Sparking

MPN
NS013
Brand
Sealey
EAN-13
5054511752939
Order Code
94-3899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £156.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Manufactured from Beryllium Copper. Die forged. Open-end and 12-point WallDrive® ring combination. Supplied in storage pouch.
  • Manufactured from Beryllium Copper.
  • Die forged.
  • Open-end and 12-point WallDrive® ring combination.
  • Lifetime guarantee*.
  • Model No. NS013
Type Spanner
Imperial or Metric Metric
Size 30mm
Length 320mm
Nett Weight 0.59kg

Reviews

Be the first to submit a review

Trustpilot