Sealey NPY50 Number Plate Screw & Flip Cap Ø4.2 x 19mm Yellow Pack of 50

MPN
NPY50
Brand
Sealey
EAN-13
5054511063127
Order Code
84-0057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Self tapping pan head Pozi numberplate screws with flip caps. Available in colours, black, yellow, white and blue. Supplied in resealable bag.
  • Numberplate fasteners self tapping with flip caps.
  • Colour: Yellow.
  • Screw Size: 4.2 x 19mm Pan Head Pozi.
  • Supplied in resealable bag.
  • Model No. NPY50
Type Number plate screw
Colour Yellow
Nett Weight 0.12kg
Pack Qty 50
Size 4.2 x 19mm

Reviews

Be the first to submit a review

Trustpilot