Sealey Number Plate Screws & Flip Caps, Packs of 50

Sealey Brand: Sealey

Self-tapping number plate fasteners from Sealey with flip caps.

  • Available in a range of colours
  • Screw Size: 4.2 x 19mm Pan Head Pozi
  • Supplied in resealable bag of 50
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Type Pack Qty Size
Sealey NPBK50 Number Plate Screw & Flip Cap Ø4.2 x 19mm Black Pack of 50
Sealey NPBK50 Number Plate Screw & Flip Cap Ø4.2 x 19mm Black Pack of 50
Standard range
Order code: 84-0054
MPN: NPBK50

Despatched same day - 5 in stockFurther 50 despatched in 2 working days
1+ £3.15
Price per unit Ex VAT
Black 0.12kg Number plate screw 50 4.2 x 19mm
Sealey NPW50 Number Plate Screw & Flip Cap Ø4.2 x 19mm White Pack of 50
Sealey NPW50 Number Plate Screw & Flip Cap Ø4.2 x 19mm White Pack of 50
Standard range
Order code: 84-0056
MPN: NPW50

Despatched within 2 working days - 50 in stock
1+ £3.15
Price per unit Ex VAT
White 0.11kg Number plate screw 50 4.2 x 19mm
Sealey NPY50 Number Plate Screw & Flip Cap Ø4.2 x 19mm Yellow Pack of 50
Sealey NPY50 Number Plate Screw & Flip Cap Ø4.2 x 19mm Yellow Pack of 50
Standard range
Order code: 84-0057
MPN: NPY50

Despatched within 2 working days - 50 in stock
1+ £3.75
Price per unit Ex VAT
Yellow 0.12kg Number plate screw 50 4.2 x 19mm

Trustpilot