Sealey MW160BC MMA Inverter Welder & Battery Charger/Starter 200A

MPN
MW160BC
Brand
Sealey
EAN-13
5054630339349
Order Code
94-6135
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £183.93 £168.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

3-in-1 IGBT Inverter that allows the user to MMA weld, charge batteries and jump start vehicles with flat batteries. Three functions include a 160A MMA welder, 30A battery charger and a 200A start function. Unit can MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø4mm. Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions. Ultra-compact and lightweight unit weighing just 5kg approx. Suitable for charging VRLA (Lead Acid), GEL, AGM/EFB and Leisure Batteries on 12 and 24V systems. Supplied with 1.6m 16mm² cable with electrode holder and a 1.4m 16mm² earth clamp and cable, 1m 200A charging clamps and 1.8m power cable.
  • 3-in-1 IGBT Inverter that allows the user to MMA weld, charge batteries and jump start vehicles with flat batteries.
  • Three functions include a 160A MMA welder, 30A battery charger and a 200A start function.
  • Unit can MMA weld a variety of rods including rutile, basic and stainless from Ø1.6mm up to Ø4mm.
  • Features LED display, with thermal cut-out protection, anti-stick, arc force and hot start functions.
  • Ultra-compact and lightweight unit weighing just 5kg approx.
  • Suitable for charging VRLA (Lead Acid), GEL, AGM/EFB and Leisure Batteries on 12 and 24V systems.
  • Supplied with 1.6m 16mm² cable with electrode holder and a 1.4m 16mm² earth clamp and cable, 1m 200A charging clamps and 1.8m power cable.
  • Model No. MW160BC
Type Inverter Welder/Battery Starter
Voltage 230V
Output Current 20-160A
Battery type VRLA (Sealed Lead Acid), GEL, AGM/EFB, Leisure (Deep Discharge)
Cable & Clamp Length 1m
Charge Peak 30A
Duty Cycle 25% @ 160A, 60% @ 124A, 100% @ 80A
IP Rating IP21
Max. Size Battery (Ah) Full Charge in 12hrs 400Ah
MMA Output 20-160A
Nett Weight 4kg
Plug Type Bare Wire
Start Peak 200A
Supply 230V
system 12/24V

Reviews

Be the first to submit a review

Trustpilot