Sealey MW11 Benchtop Mount for Dollies

MPN
MW11
Brand
Sealey
EAN-13
5054630471841
Order Code
43-4419
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Used with dollies (available separately) to transform metal sheets into various shapes with precision. Reliable locking mechanism to connect the dolly to the stand. Pre-drilled holes for easy mounting on a workbench ensuring quick and hassle-free set-up. Crafted from robust steel. Compact design for easy access and storage.
  • Used with dollies (available separately) to transform metal sheets into various shapes with precision.
  • Reliable locking mechanism to connect the dolly to the stand.
  • Pre-drilled holes for easy mounting on a workbench ensuring quick and hassle-free set-up.
  • Crafted from robust steel.
  • Compact design for easy access and storage.
  • Slot Size: 45 x 25mm.
  • Model No. MW11
Type Panel Tools
Nett Weight 1.92kg

Reviews

Be the first to submit a review

Trustpilot